392-043-558-104

Heilind Number:EDA392-043-558-104
Manufacturer:EDAC
Manufacturer Number:392-043-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in classic black. Designed for seamless integration, its single-row configuration with 43 positions offers optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Engineered for versatility, its right-angle mount orientation suits various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees robust performance in diverse environments. Perfect for electronic projects, it's a must-have component for seamless interconnectivity on your PCB boards.