392-043-558-108

Heilind Number:EDA392-043-558-108
Manufacturer:EDAC
Manufacturer Number:392-043-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-558-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row of 43 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches. Engineered for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a wide operating temperature range from -40 to 105°C. With a current rating of 3A, this connector is ideal for various electronic applications. Its right-angle mount orientation offers flexibility in installation, making it a must-have component for your connectivity needs. Trust in its quality and efficiency for smooth board-to-board connections in your projects.