392-043-558-112

Heilind Number:EDA392-043-558-112
Manufacturer:EDAC
Manufacturer Number:392-043-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 43 positions, it offers seamless integration for your electronic setup. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Engineered for versatility, it boasts a Right Angle mount orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connectivity game with this essential component.