392-043-559-101

Heilind Number:EDA392-043-559-101
Manufacturer:EDAC
Manufacturer Number:392-043-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-559-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 43 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability in various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization. The right-angle mount orientation further enhances versatility during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a perfect choice for demanding environments. Upgrade your device connectivity with this essential component.