392-043-559-102

Heilind Number:EDA392-043-559-102
Manufacturer:EDAC
Manufacturer Number:392-043-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 43 positions, each contact is made of resilient Copper Alloy. With a .1-inch pitch and .2-inch row spacing, it ensures precise and secure connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your system with this essential component, perfect for demanding applications in industries such as telecommunications, computing, and industrial automation.