392-043-559-104

Heilind Number:EDA392-043-559-104
Manufacturer:EDAC
Manufacturer Number:392-043-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black. With a single row layout and a total of 43 positions, it offers efficient power distribution with a 3A amperage rating. The Copper Alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee optimal signal transmission. Perfect for space-saving installations, its right-angle mount orientation is ideal for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore our range of PCB Connectors for more versatile connectivity solutions.