392-043-559-108

Heilind Number:EDA392-043-559-108
Manufacturer:EDAC
Manufacturer Number:392-043-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-559-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. With a single row design and 43 positions, it offers ample connectivity options on a .1 inch pitch. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this essential connector, perfect for seamless board-to-board integration.