392-044-520-103

Heilind Number:EDA392-044-520-103
Manufacturer:EDAC
Manufacturer Number:392-044-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-520-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component in linking boards efficiently. Designed for seamless integration, this connector boasts a sleek black hue, complementing any setup. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 44 positions, it offers ample connectivity options. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for seamless and secure board-to-board connections.