392-044-520-107

Heilind Number:EDA392-044-520-107
Manufacturer:EDAC
Manufacturer Number:392-044-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-520-107

Detailed Description

Upgrade your PCB connectivity with our innovative Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Boasting a single row layout with a pitch of .1 inches and a row spacing of .2 inches, this connector offers 44 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronic projects with this essential component.