392-044-520-112

Heilind Number:EDA392-044-520-112
Manufacturer:EDAC
Manufacturer Number:392-044-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-520-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 44 positions, it offers ample opportunity for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly even in challenging environments, this connector boasts an impressive amperage of 3 A and a wide temperature range of -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for all your PCB projects. Upgrade with confidence and experience seamless performance.