392-044-520-201

Heilind Number:EDA392-044-520-201
Manufacturer:EDAC
Manufacturer Number:392-044-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic components. Featuring 44 positions and a straight mount orientation, it facilitates secure and stable connections on your circuit board. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your PCB assembly with this essential connector, a vital component in our extensive range of cutting-edge connectivity solutions.