392-044-520-202

Heilind Number:EDA392-044-520-202
Manufacturer:EDAC
Manufacturer Number:392-044-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-520-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating, it offers efficient power transmission for your electronic devices. This connector boasts two rows of copper alloy contacts, providing a total of 44 positions with a .1-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.