392-044-520-207

Heilind Number:EDA392-044-520-207
Manufacturer:EDAC
Manufacturer Number:392-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-520-207

Detailed Description

Enhance your circuit connectivity with this durable Card Edge Connector in sleek black. Designed for efficiency, it features a high amperage capacity of 3 A and is constructed from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and 44 positions, it offers ample space for multiple connections. The copper alloy contact material ensures secure and stable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB assembly project. Explore our range of PCB connectors for more options to suit your needs.