392-044-520-212

Heilind Number:EDA392-044-520-212
Manufacturer:EDAC
Manufacturer Number:392-044-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-520-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 44 positions, it offers ample space for high-density connections. Crafted with precision, the contacts are made of reliable Copper Alloy, guaranteeing optimal signal transfer. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.