392-044-521-102

Heilind Number:EDA392-044-521-102
Manufacturer:EDAC
Manufacturer Number:392-044-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-521-102

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector. Engineered for seamless integration, this connector features 44 positions in a single row, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Upgrade your setup with this high-quality connector, designed for durability and performance.