392-044-521-104

Heilind Number:EDA392-044-521-104
Manufacturer:EDAC
Manufacturer Number:392-044-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-521-104

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 44 positions for optimal versatility. The contact material, made of Copper Alloy, ensures reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Trust in its straight mount orientation for a secure fit, making it an essential component in your connectivity setup.