392-044-521-108

Heilind Number:EDA392-044-521-108
Manufacturer:EDAC
Manufacturer Number:392-044-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-521-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 44 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.