392-044-521-207

Heilind Number:EDA392-044-521-207
Manufacturer:EDAC
Manufacturer Number:392-044-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-521-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this black connector features a two-row configuration with a total of 44 positions, ensuring seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in high-temperature environments ranging from -40 to 105°C. With a copper alloy contact material and a pitch of .1 inches, it offers optimal conductivity and performance. Its straight mount orientation and compact design make it perfect for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.