392-044-521-208

Heilind Number:EDA392-044-521-208
Manufacturer:EDAC
Manufacturer Number:392-044-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-521-208

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With two rows of copper alloy contacts, it offers a total of 44 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board integration. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connections.