392-044-523-101

Heilind Number:EDA392-044-523-101
Manufacturer:EDAC
Manufacturer Number:392-044-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-523-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for streamlined integration onto circuit boards, this black connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 44 positions, it offers ample connectivity options. The copper alloy contacts and .1-inch pitch deliver optimized signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.