392-044-523-108

Heilind Number:EDA392-044-523-108
Manufacturer:EDAC
Manufacturer Number:392-044-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-523-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 44 positions, it offers ample connectivity options for your applications. The contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connections with this essential component.