392-044-523-112

Heilind Number:EDA392-044-523-112
Manufacturer:EDAC
Manufacturer Number:392-044-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both performance and longevity. With a contact material of Copper Alloy, it ensures optimal conductivity. Boasting 44 positions in a single row, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it's easy to integrate into your existing setup. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity game with this essential component.