392-044-523-207

Heilind Number:EDA392-044-523-207
Manufacturer:EDAC
Manufacturer Number:392-044-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-523-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation in various environments. With two rows and 44 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, it has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation easy and efficient. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your setup with this essential component for superior performance and durability.