392-044-523-212

Heilind Number:EDA392-044-523-212
Manufacturer:EDAC
Manufacturer Number:392-044-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-523-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it ensures efficient power transmission. Featuring two rows and 44 positions with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your application. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Trust this high-quality connector for secure and efficient board-to-board connections in your projects.