392-044-524-101

Heilind Number:EDA392-044-524-101
Manufacturer:EDAC
Manufacturer Number:392-044-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution designed for seamless board-to-board integration. Featuring a sleek black hue, this connector not only adds a professional touch to your setup but also offers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in operation, even in challenging environments. With one row of 44 copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, precise and efficient connections are assured. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Perfect for various applications, this Card Edge Connector is a must-have component for your electronic projects.