392-044-524-102

Heilind Number:EDA392-044-524-102
Manufacturer:EDAC
Manufacturer Number:392-044-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-524-102

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this essential connector for seamless and efficient electronic connections.