392-044-524-107

Heilind Number:EDA392-044-524-107
Manufacturer:EDAC
Manufacturer Number:392-044-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-524-107

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and a total of 44 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees efficient signal transfer, while its 3A amperage rating allows for high power handling. Boasting a pitch of .1 inches and a row spacing of .2 inches, it is perfect for precise board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your electronics with this essential component.