392-044-524-112

Heilind Number:EDA392-044-524-112
Manufacturer:EDAC
Manufacturer Number:392-044-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-524-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features 44 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable operation even in harsh environments with an operating temperature range of -40 to 105°C. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector guarantees efficient power delivery with an amperage rating of 3A. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs. Trust in our expertise to deliver top-quality connectors that meet your performance requirements. Elevate your design with this essential component.