392-044-540-103

Heilind Number:EDA392-044-540-103
Manufacturer:EDAC
Manufacturer Number:392-044-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 44 positions, this connector offers seamless integration for your electronic projects. Crafted with copper alloy contacts and a .1-inch pitch, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connections in your projects.