392-044-540-104

Heilind Number:EDA392-044-540-104
Manufacturer:EDAC
Manufacturer Number:392-044-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and a pitch of .1 inches, it offers precise and efficient performance. The copper alloy contact material ensures reliable conductivity, while the 44 available positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today and experience the difference in connectivity.