392-044-540-107

Heilind Number:EDA392-044-540-107
Manufacturer:EDAC
Manufacturer Number:392-044-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 44 positions available in a single row, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 in and row spacing of .2 in, precise alignment is achieved with ease. Operating smoothly in a temperature range from -40 to 105 °C, this connector is perfect for a variety of environments. Whether for personal projects or professional applications, our Card Edge Connector is a must-have for seamless and reliable board-to-board connections.