392-044-540-108

Heilind Number:EDA392-044-540-108
Manufacturer:EDAC
Manufacturer Number:392-044-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your design with this essential component, perfect for demanding industrial and commercial projects.