392-044-540-112

Heilind Number:EDA392-044-540-112
Manufacturer:EDAC
Manufacturer Number:392-044-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-112

Detailed Description

Enhance connectivity in your PCB designs with this sleek Black Card Edge Connector. Engineered for precision, it boasts a single row layout with 44 positions, offering ample room for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for streamlined PCB setups. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications.Upgrade your connectivity solutions with this high-quality component.