392-044-540-201

Heilind Number:EDA392-044-540-201
Manufacturer:EDAC
Manufacturer Number:392-044-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features UL 94V-0 Thermoplastic Polyester housing material ensuring durability and safety. With two rows of 44 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1in pitch and .2in row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your connection solutions with this essential component.