392-044-540-202

Heilind Number:EDA392-044-540-202
Manufacturer:EDAC
Manufacturer Number:392-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 44 positions each, it ensures efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Its straight mount orientation offers easy installation, making it ideal for various industries. Upgrade your connectivity solutions with this essential component.