392-044-540-204

Heilind Number:EDA392-044-540-204
Manufacturer:EDAC
Manufacturer Number:392-044-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimum performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 2-row design, with 44 positions at a pitch of .1 inches, offers versatility for various applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse operating conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.