392-044-540-207

Heilind Number:EDA392-044-540-207
Manufacturer:EDAC
Manufacturer Number:392-044-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 44 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is perfect for various industrial environments. Its straight mount orientation and compact .1-inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.