392-044-540-208

Heilind Number:EDA392-044-540-208
Manufacturer:EDAC
Manufacturer Number:392-044-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Sleek and durable in a classic black hue, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and 44 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting, it operates seamlessly in a temperature range of -40 to 105°C, making it perfect for a wide range of environments. Elevate your PCB assembly with this essential component.