392-044-540-212

Heilind Number:EDA392-044-540-212
Manufacturer:EDAC
Manufacturer Number:392-044-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-540-212

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in electronic applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows of 44 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in varying environmental conditions. Upgrade your setup with this high-quality connector, a must-have for any tech enthusiast or professional.