392-044-541-101

Heilind Number:EDA392-044-541-101
Manufacturer:EDAC
Manufacturer Number:392-044-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while its 44 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various industrial settings. Upgrade your setup with this essential component that streamlines your PCB connections with ease and efficiency.