392-044-541-102

Heilind Number:EDA392-044-541-102
Manufacturer:EDAC
Manufacturer Number:392-044-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 44 positions, perfect for high-density applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this Straight mount orientation connector for a dependable solution in your board-to-board connections.