392-044-541-103

Heilind Number:EDA392-044-541-103
Manufacturer:EDAC
Manufacturer Number:392-044-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connectivity for your electronic components. The 44 copper alloy contact positions provide reliable power transmission, rated for up to 3A. Perfect for board-to-board applications, this connector guarantees optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer and power distribution.