392-044-541-107

Heilind Number:EDA392-044-541-107
Manufacturer:EDAC
Manufacturer Number:392-044-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Boasting a striking Black hue, this connector is not just about style - it offers top-notch performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row design with 44 positions, it's ideal for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is built to excel in even the most demanding environments. Upgrade your setup today with this essential component.