392-044-541-108

Heilind Number:EDA392-044-541-108
Manufacturer:EDAC
Manufacturer Number:392-044-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-108

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for seamless integration. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout and made from high-quality Copper Alloy, it offers reliable connectivity. The .1-inch pitch and .2-inch row spacing accommodate precise PCB setups. Boasting 44 positions, it allows for versatile configurations. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for diverse environments. Upgrade your connectivity solutions with this essential component.