392-044-541-202

Heilind Number:EDA392-044-541-202
Manufacturer:EDAC
Manufacturer Number:392-044-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-202

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, this connector is perfect for power and signal transmission. Its two rows of 44 copper alloy contacts provide ample connectivity options, while a pitch of .1 in and row spacing of .2 in allow for efficient PCB integration. The straight mount orientation offers easy installation, and an operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.