392-044-541-203

Heilind Number:EDA392-044-541-203
Manufacturer:EDAC
Manufacturer Number:392-044-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with stringent safety standards. With a 2-row configuration and 44 positions, this connector offers ample connectivity options. The copper alloy contacts provide reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether for data transfer or power supply, this connector, with a 3A amperage rating, guarantees high performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your connectivity needs.