392-044-541-207

Heilind Number:EDA392-044-541-207
Manufacturer:EDAC
Manufacturer Number:392-044-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 44 positions, it offers ample opportunities for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while its .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal performance.