392-044-541-208

Heilind Number:EDA392-044-541-208
Manufacturer:EDAC
Manufacturer Number:392-044-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-208

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 44 positions, it offers ample room for multiple connections. The Copper Alloy contacts provide reliable conductivity, supported by a 3A amperage rating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this essential component for your connectivity needs.