392-044-541-212

Heilind Number:EDA392-044-541-212
Manufacturer:EDAC
Manufacturer Number:392-044-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-541-212

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a maximum amperage of 3A, it guarantees efficient power transmission. The connector boasts a double-row configuration with 44 positions, allowing for versatile connectivity options. Crafted with copper alloy contacts and a pitch of 0.1 inches, it guarantees optimal signal transfer. Its straight mount orientation and compact design make it easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this high-performance connector.