392-044-542-102

Heilind Number:EDA392-044-542-102
Manufacturer:EDAC
Manufacturer Number:392-044-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-542-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black design that complements any setup. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row with 44 positions, it offers ample room for connections. The contact material, Copper Alloy, provides excellent conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation, it's versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic enthusiast or professional. Explore seamless connectivity with our Card Edge Connector.